
SPDT momentary snap acting/limit switch with screw terminals for panel or chassis mounting. Features silver contacts, a 20A current rating, and a maximum AC voltage rating of 480V, with DC rated voltage at 125V. Operates within a temperature range of -55°C to 85°C and offers a mechanical life of 20 million cycles. Includes a 127mm pretravel and 1.52mm differential travel, with an operating force of 612N. RoHS compliant.
Honeywell BA-2R-P1 technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 612N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2R-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
