SPDT snap-action switch with screw termination, featuring a pin plunger actuator. Rated for 20A at 600VAC and 250VDC, with a 1491.4VA rating. Operating force is 6.12N, with a differential travel of 0.005 inches and overtravel of 0.01 inches. Mechanical life is 20,000,000 cycles, operating within a temperature range of -55°C to 85°C. Chassis mountable via screw terminals, with a straight orientation.
Honeywell BA-2R164-A4 technical specifications.
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 0.005inch |
| Length | 50.55mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 6.12N |
| Operating Position | 0.64inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.05inch |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 28.58g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2R164-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.