
SPDT momentary snap acting switch with screw terminals for panel mounting. Features a 20A current rating and 125VDC/125VAC voltage rating, with a maximum AC rating of 480V and DC rating of 250V. Constructed from plastic with silver contacts, it offers a mechanical life of 20 million cycles and operates within a temperature range of -55°C to 121°C. The switch has a pretravel of 1.52mm and an operating force of 612N.
Honeywell BA-2R24-A2 technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 612N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2R24-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
