
SPDT snap acting/limit switch with a momentary action and pin plunger actuator. Features a 20A contact current rating with silver contacts, suitable for panel or chassis mounting via screw terminals. Operates within a wide temperature range of -55°C to 85°C, offering a mechanical life of 20,000,000 cycles and an electrical life of 50,000 cycles. Rated for 125VDC and 125VAC, with a maximum AC voltage rating of 480V and a maximum DC voltage rating of 250V.
Honeywell BA-2R708-P7 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 0.0075inch |
| Electrical Life | 50000Cycles |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 612N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 0.017inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2R708-P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.