
SPDT snap-action switch featuring a plunger actuator and silver contacts. Rated for 20A at 250VAC, with a mechanical life of 20 million cycles. Offers low overtravel with a 0.02-inch operating position. Constructed with a steel actuator and plastic housing, it supports screw mounting and terminates via screw connections. Operating temperature range from -55°C to 85°C.
Sign in to ask questions about the Honeywell BA-2RB-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BA-2RB-A2 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Approvals | CSA, CE |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 612N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RB-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
