
SPDT snap acting/limit switch with momentary action, featuring a stainless steel plunger actuator and solder terminals. Rated for 0.5A at 125VDC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Panel mountable with screw termination, this switch boasts an operating force of 695N and an overtravel of 239mm.
Honeywell BA-2RB7-P4 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 695N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RB7-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
