
SPDT momentary snap acting switch with screw terminals, featuring a 20A current rating and 125VDC/125VAC voltage rating. Constructed from plastic with silver contacts, this switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Panel mountable with a straight orientation, it includes a 1.57mm differential travel and 157mm overtravel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BA-2RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BA-2RL technical specifications.
| Actuator Length | 4521mm |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 165mm |
| Length | 57.15mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 255N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 157mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
