
SPDT momentary snap acting/limit switch with a straight steel leaf actuator. Features a 20A contact current rating, silver contact material, and a 125VDC/125VAC voltage rating. Operates within a -55°C to 125°C temperature range and offers a mechanical life of 20,000,000 cycles. This chassis mount switch has screw terminals and a 25N operating force.
Honeywell BA-2RL-A2 technical specifications.
| Actuator Length | 4521mm |
| Actuator Type | STRAIGHT LEVER |
| Package/Case | 125 |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 157mm |
| Length | 57.15mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 25N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 157mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RL-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
