
SPDT snap-action switch featuring a high overtravel plunger actuator. Rated for 20A at 250VAC, with silver contacts and a steel actuator. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Panel mountable via screw terminals, this RoHS compliant component has a 6.12N operating force and 0.03-inch operating position.
Sign in to ask questions about the Honeywell BA-2RQ1-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BA-2RQ1-A2 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 17.5mm |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 612N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RQ1-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
