
SPDT momentary snap acting switch with a 20A contact current rating and 125VDC/125VAC voltage rating. Features a straight lever actuator with a 635mm length, screw terminals, and chassis mounting. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. This RoHS compliant component offers a 17.86mm depth and is constructed from plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BA-2RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BA-2RV technical specifications.
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 196mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 160mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
