
SPDT momentary snap acting/limit switch with a straight lever actuator. Features a 20A contact current rating, silver contacts, and a 125VDC/125VAC voltage rating. Panel mountable with screw terminals, this plastic switch operates within a -55°C to 85°C temperature range and boasts a mechanical life of 20,000,000 cycles.
Honeywell BA-2RV-P4 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 28mm |
| Length | 76.78mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 196mm |
| Packaging | Bulk |
| Pretravel | 160mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
