
SPDT momentary snap acting/limit switch featuring a wide sintered stainless steel roller actuator. Offers a 20A contact current rating at 125VDC and 125VDC, with a maximum AC voltage rating of 250V. Constructed with silver contacts and a plastic housing, this switch boasts a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Panel and chassis mountable with screw terminals, it is RoHS compliant and IP64 rated.
Honeywell BA-2RV2-A2 technical specifications.
| Actuator Length | 4822mm |
| Actuator Type | ROLLER LEVER |
| Approvals | CSA, CE |
| Package/Case | 125 |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 216mm |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 119mm |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV2-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
