
SPDT snap acting/limit switch with momentary action, featuring a wide sintered stainless steel roller actuator and screw terminals. Offers a 20A contact current rating at 125VDC and 125VAC, with a mechanical life of 20,000,000 cycles. This RoHS compliant component operates within a temperature range of -55°C to 85°C and includes CSA and CE approvals. Designed for chassis or screw mounting, it has a 7.11mm actuator length and a 17.5mm depth.
Honeywell BA-2RV22-A2 technical specifications.
| Actuator Length | 266mm |
| Actuator Type | ROLLER LEVER |
| Approvals | CSA, CE |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 114mm |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV22-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
