
SPDT momentary snap acting/limit switch featuring a wide sintered stainless steel roller actuator and quick connect terminals. Rated for 20A at 125VDC and 125VAC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Offers a mechanical life of 20,000,000 cycles, operating force of 167N, and differential travel of 114mm. Panel and chassis mountable with screw termination, this RoHS compliant switch operates within a temperature range of -55°C to 85°C.
Honeywell BA-2RV22-D6 technical specifications.
| Actuator Length | 2616mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 114mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV22-D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
