
SPDT momentary snap acting/limit switch featuring a wide sintered stainless steel roller actuator with a 7.11mm quick connect terminal. Offers a 20A contact current rating at 125VDC and 125VAC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. This chassis-mount switch boasts a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Key specifications include a 167N operating force, 0.03-inch operating position, and 635mm pretravel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BA-2RV22-D81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BA-2RV22-D81 technical specifications.
| Actuator Length | 266mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 114mm |
| Length | 68.07mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV22-D81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
