
SPDT momentary snap acting/limit switch with screw terminals, featuring a wide sintered stainless steel roller actuator. Rated for 0.5A at 125VDC, with a maximum AC voltage rating of 480V and a maximum DC voltage rating of 250V. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Actuator length is 266mm, with a differential travel of 114mm and an operating force of 227N. Panel mountable with a chassis mount design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BA-2RV2223-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BA-2RV2223-A2 technical specifications.
| Actuator Length | 266mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 114mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 227N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV2223-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
