
SPDT snap action switch with roller lever actuator, rated for 20A at 480VAC and 250VDC. Features silver contacts, stainless steel actuator, and screw termination. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20 million cycles. Includes chassis mount capability and a 167N operating force.
Honeywell BA-2RV2233T technical specifications.
| Actuator Length | 266mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 114mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV2233T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
