
SPDT snap-action switch with a 20A current rating and 480VAC/250VDC voltage rating. Features silver contacts, a 1524mm lever actuator, and screw termination. Rated for 2,000,000 mechanical cycles, this switch operates within a -55°C to 85°C temperature range and mounts via screw. RoHS compliant.
Honeywell BA-2RV312T technical specifications.
| Actuator Length | 1524mm |
| Contact Material | Silver |
| Current Rating | 20A |
| Differential Travel | 594mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 754mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV312T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.