
SPDT snap-action switch featuring a straight lever actuator. Rated for 20A at 250VAC, with silver contacts and a mechanical life of 20,000,000 cycles. Operates with a 139N force and offers both normally open and normally closed configurations. Chassis mountable via screw terminals, suitable for temperatures from -55°C to 85°C.
Honeywell BA-2RV32-P405 technical specifications.
| Actuator Length | 3175mm |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 152mm |
| Length | 74.65mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 787mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV32-P405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
