
SPDT momentary snap acting switch with screw terminals, designed for panel mounting. Features a 20A current rating at 125VDC and 480VAC, with a 250VDC maximum voltage rating. Constructed from plastic with silver contacts, it offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Includes a 384mm actuator length and chassis mounting capability.
Honeywell BA-2RV336-A2 technical specifications.
| Actuator Length | 384mm |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 114mm |
| Length | 50.88mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 254mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV336-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
