
SPDT momentary snap acting switch featuring a straight lever actuator with a 635mm length. Offers a 20A contact current rating with silver contacts and a 20A maximum current rating. Operates within a wide temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Panel mountable with screw terminals, this RoHS compliant switch supports AC voltage ratings up to 480V and DC voltage ratings up to 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BA-2RVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BA-2RVT technical specifications.
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 196mm |
| Packaging | Bulk |
| Pretravel | 160mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
