
SPDT snap-action switch featuring a plunger actuator, designed for general applications. Offers a 20A current rating at 480VAC and 250VDC, with silver contacts and a plastic housing. This switch boasts a mechanical life of 20 million cycles and operates within a temperature range of -55°C to 85°C. Mounting options include panel, chassis, screw, and solder terminals.
Honeywell BA-3RBX technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 278N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-3RBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
