
Snap action switch featuring a double pole, single throw (DPST) configuration with normally open (N.O.) and normally closed (N.C.) contacts. This panel mount switch offers high overtravel with a steel plunger actuator and screw terminals. Rated for 30A at 480VAC and 250VDC, it boasts a mechanical life of 20 million cycles and operates within a temperature range of -55°C to 85°C. Key specifications include a 10.56N operating force and a 165mm pretravel.
Sign in to ask questions about the Honeywell BA-3SQ1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BA-3SQ1T technical specifications.
| Actuator Material | Steel |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 1056N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 165mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-3SQ1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
