
SPDT momentary snap acting switch with screw terminals, rated for 20A and 125VDC/125VAC. Features silver contacts, a 4.57mm actuator length, and a panel/chassis mount design. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20 million cycles. This RoHS compliant component offers a 0.03-inch operating position and a 457mm overtravel.
Checking distributor stock and pricing after the page loads.
Honeywell BA-5RV310-A2 technical specifications.
| Actuator Length | 760mm |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 508mm |
| Length | 91.19mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 457mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
