
SPDT snap-action limit switch with a top plunger actuator. Features 20A contact current rating and 125V AC / 250V DC voltage rating. Chassis mount with screw terminals and conduit termination. Operating force is 112N, with pretravel of 239mm and overtravel of 556mm. RoHS compliant and UL/CSA approved, operating between -32°C and 71°C.
Honeywell BAF1-2RN-LH technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 20A |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 33mm |
| Length | 101.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 112N |
| Operating Position | 5319mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 239mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BAF1 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 54.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BAF1-2RN-LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
