
SPDT snap-action limit switch with a coil spring actuator, featuring screw termination and conduit entry. Offers a 20A contact current rating and a 480VAC voltage rating, with a DC rating of 125V. Operating temperature range spans from -32°C to 71°C. Chassis mountable with screw terminals, this switch is RoHS compliant and UL/CSA approved.
Honeywell BAF1-2RN18-RH technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 20A |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 33mm |
| Length | 101.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BAF1 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 125V |
| Width | 54.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BAF1-2RN18-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
