
SPDT limit switch featuring an adjustable roller lever actuator and conduit termination. Offers snap-action contacts with a 20A maximum current rating and 250VDC/125VAC voltage ratings. Operating force is 890N, with pretravel of 556mm and overtravel of 635mm. Chassis mountable via screw terminals, this RoHS compliant switch operates between -32°C and 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BAF1-2RN2-LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ADJUSTABLE ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 33mm |
| Length | 101.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 890N |
| Orientation | Straight |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 556mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BAF1 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 54.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BAF1-2RN2-LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
