
The BAF1-3CNX1 is a SPDT switch with a chassis mount design, rated for 125V and 20A. It operates within a temperature range of -32°C to 71°C and is compliant with RoHS regulations. The switch features a throw configuration of SPDT and a termination type of conduit. It is available in bulk packaging and has a package quantity of one.
Honeywell BAF1-3CNX1 technical specifications.
| Current Rating | 20A |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 667N |
| Operating Position | 5319mm |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.094inch |
| RoHS Compliant | Yes |
| Series | BAF1 |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BAF1-3CNX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.