The BE-1R242-A46 is a general purpose SPDT switch from Honeywell, designed for chassis mount applications. It features a maximum operating temperature of 121°C and a minimum operating temperature of -55°C. The switch has a mechanical life of 20,000,000 cycles and a voltage rating of 125V AC. It is available in a bulk packaging with 5 units per package.
Honeywell BE-1R242-A46 technical specifications.
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Operating Temperature | 121°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 4.73N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 28.58g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-1R242-A46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.