
SPDT momentary snap acting/limit switch with screw terminals and a wide lever actuator. Features a 25A current rating and 480V AC max voltage rating. Constructed with silver contacts and a plastic housing, it offers a mechanical life of 20,000,000 cycles. Operating force is 113N with an operating position of 0.03 inches. This RoHS compliant component is designed for panel mounting and operates within a temperature range of -55°C to 85°C.
Honeywell BE-1RV52-A4 technical specifications.
| Actuator Length | 3175mm |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 113N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 676mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-1RV52-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.