
SPDT snap-action switch with a 25A, 250VAC rating. Features a pin plunger actuator and screw termination. Offers a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 6.12N, with a pretravel of 12.7mm. Chassis, panel, and screw mounting options are available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BE-2R-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BE-2R-A4 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 25A |
| Contact Type | Snap Action |
| Current Rating | 25A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 612N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 286g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2R-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
