
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 25A 480VAC 1491.4VA 6.67N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BE-2R059-A41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BE-2R059-A41 technical specifications.
| Actuator Material | Plastic |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 6.67N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2R059-A41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
