
SPDT momentary snap acting switch featuring a stainless steel plunger actuator and screw terminals. Rated for 25A at 250VAC, this general-purpose switch offers a mechanical life of 20,000,000 cycles. With a wide operating temperature range of -55°C to 85°C and a robust construction, it is designed for chassis mounting via screw or solder termination.
Honeywell BE-2RB technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 612N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
