
SPDT snap-action switch featuring a leaf lever actuator and screw termination. Rated for 25A at 480VAC, with a 1491.4VA rating. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Chassis mountable via screw, with a straight orientation and plastic housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BE-2RL-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4521mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 157mm |
| Length | 57.91mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 25N |
| Operating Position | 1748mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RL-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
