
SPDT snap-action switch with a stainless steel plunger actuator, rated for 25A at 250VAC (1491.4VA). Features a 6.12N operating force and 0.03-inch operating position with 239mm overtravel. Panel mountable via screw terminals, offering 2 million mechanical cycles and a temperature range of -55°C to 85°C. RoHS compliant with UL and CSA approvals.
Sign in to ask questions about the Honeywell BE-2RQ1-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BE-2RQ1-A4 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 612N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 39g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RQ1-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
