
SPDT momentary snap acting switch featuring a straight lever actuator with a 635mm length. This panel mount switch offers a 25A contact current rating with silver contacts and a 480V AC maximum voltage rating. Designed for chassis mounting via screw terminals, it operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Key dimensions include a 45.34mm length, 10.16mm depth, and a 28mm differential travel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BE-2RV-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BE-2RV-A4 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 10.16mm |
| Differential Travel | 28mm |
| Length | 45.34mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 196mm |
| Packaging | Bulk |
| Pretravel | 160mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RV-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
