
SPDT momentary snap acting switch featuring a wide sintered stainless steel roller actuator with a 266mm stainless steel actuator length. This panel mount switch offers a 25A contact current rating with silver contacts and a 250V AC voltage rating, capable of up to 480V AC. With a 17.45mm depth and 17.45mm length, it operates within a -55°C to 85°C temperature range and boasts a mechanical life of 20,000,000 cycles. Termination is via screw terminals, and it includes a 114mm differential travel and 635mm pretravel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BE-2RV22-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BE-2RV22-A4 technical specifications.
| Actuator Length | 266mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Differential Travel | 114mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RV22-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
