Pressure Sensor 0psi to 125psi 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BE-4R125PG5DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 125PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BE-4R125PG5DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.