
SPDT momentary snap acting/limit switch with a plastic plunger actuator for panel mounting. Features a 25A current rating and a maximum AC voltage rating of 480V. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Equipped with silver contacts and screw terminals for secure termination.
Honeywell BE-R0512-A2 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 473N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-R0512-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
