
SPDT snap-action switch with a plastic pin plunger actuator. Features silver contacts, rated for 25A at 480VAC (1118.55VA). Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Mounting is via screw or chassis mount, with quick connect terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BE-R0512-D69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BE-R0512-D69 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 473N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-R0512-D69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
