SPDT momentary snap acting switch featuring silver contacts and a 25A current rating. Designed for panel or chassis mounting with screw terminals, this switch operates at up to 480V AC. It boasts a mechanical life of 20,000,000 cycles and a wide operating temperature range from -55°C to 85°C. The switch has a pretravel of 102mm and an operating force of 473N.
Sign in to ask questions about the Honeywell BE-R24-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BE-R24-A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 473N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-R24-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.