This SPDT basic switch from Honeywell features a screw mount package and operates within a temperature range of -55°C to 121°C. It can handle a maximum voltage rating of 480V AC and has a mechanical life of 20 million cycles. The switch has a straight orientation and requires an operating force of 4.73N.
Checking distributor stock and pricing after the page loads.
Honeywell BE-R2420-A2 technical specifications.
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Operating Temperature | 121°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 4.73N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 28.58g |
| RoHS | Compliant |