The BLH200PSBG pressure sensor from Honeywell features a sealed gage pressure range of 0 to 200psi with an accuracy of ±1%. It operates within a temperature range of -40°C to 82°C and can withstand a maximum overload pressure of 400psi. The device is terminated with a Bendix connector and has a typical operating supply voltage of 15, 18, or 24 volts. The BLH200PSBG is a 6-pin device suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 82°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Electrical Termination | Bendix Connector |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |