
SPDT momentary snap acting switch with a plunger actuator and screw terminals. Features a 22A current rating and 480V AC maximum voltage rating. Constructed from plastic with silver, cadmium contacts, this panel mount switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. RoHS compliant.
Honeywell BM-1R-A2 technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1R-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
