
SPDT momentary snap acting/limit switch with a pin plunger actuator. Features a 22A current rating at 480V AC, silver cadmium contacts, and screw terminals for chassis mounting. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. This plastic-bodied switch offers a 0.015-inch operating position and a 278N operating force.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BM-1R-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 22A |
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1R-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
