
Switch Snap Action N.O./N.C. SPDT Pin Plunger 22A 277VAC 372.85VA 4.73N Screw Mount Solder Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BM-1R05314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 473N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1R05314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
