
SPDT snap action switch featuring a pin plunger actuator. Rated for 22A at 480VAC (372.85VA), with silver contacts and a 6.12N operating force. Offers a differential travel of 0.0008 inches and an operating position of 0.015 inches. Constructed from plastic with straight orientation and solder termination. Designed for chassis mount via screw or solder, operating within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BM-1R2450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 22A |
| Depth | 17.45mm |
| Differential Travel | 0.0008inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 612N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1R2450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
