Switch Snap Action N.O./N.C. SPDT Plunger Solder 22A 277VAC 372.85VA 4.73N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BM-1R369-A41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Current Rating | 22A |
| Depth | 17.45mm |
| Differential Travel | 0.001inch |
| Length | 49.28mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 4.73N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 28.58g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1R369-A41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.