SPDT momentary snap acting switch featuring a steel plunger actuator and screw terminals. Rated for 22A at 250V AC, with a mechanical life of 20,000,000 cycles. Operating force is 278N, with an operating position of 0.02 inches and overtravel of 152mm. Constructed with silver contacts and a plastic housing, this RoHS compliant switch operates within a temperature range of -55°C to 85°C.
Honeywell BM-1RD33-A2 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 22A |
| Depth | 17.8mm |
| Length | 50.8mm |
| Material | Plastic |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1RD33-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
