
SPDT momentary snap acting/limit switch featuring a hardened steel plunger actuator and screw terminals. Rated for 22A at 480V AC, with a mechanical life of 20,000,000 cycles. Operating force is 278N with an operating position of 0.03 inches. Constructed with silver cadmium contacts and a plastic body, this RoHS compliant switch operates within a temperature range of -55°C to 85°C. Designed for panel and chassis mounting.
Honeywell BM-1RQ1-A2 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 278N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 39g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1RQ1-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.